Parametric Equivalent

T350F336K010AS7301 | |
|---|---|
DigiKey Part Number | 399-T350F336K010AS7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T350F336K010AS7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 2.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350F336K010AS7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹241.73380 | ₹2,41,733.80 |
