Similar
Similar

T350H226M025AS | |
|---|---|
DigiKey Part Number | 399-T350H226M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T350H226M025AS |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350H226M025AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | H | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹530.45012 | ₹2,65,225.06 |

