33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350H336K016AS

DigiKey Part Number
399-1406-ND
Manufacturer
Manufacturer Product Number
T350H336K016AS
Description
CAP TANT 33UF 10% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350H336K016AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.402" (10.20mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹727.78000₹727.78
10₹543.27400₹5,432.74
50₹469.71340₹23,485.67
100₹446.96660₹44,696.66
500₹408.44356₹2,04,221.78
1,000₹396.50923₹3,96,509.23
Manufacturers Standard Package