
T350H336K016AT | |
|---|---|
DigiKey Part Number | 399-3585-ND |
Manufacturer | |
Manufacturer Product Number | T350H336K016AT |
Description | CAP TANT 33UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF Conformal Coated Tantalum Capacitors 16 V Radial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350H336K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹700.76000 | ₹700.76 |
| 10 | ₹520.25700 | ₹5,202.57 |
| 50 | ₹448.31780 | ₹22,415.89 |
| 100 | ₹426.07430 | ₹42,607.43 |
| 500 | ₹388.39924 | ₹1,94,199.62 |
| 1,000 | ₹376.72584 | ₹3,76,725.84 |
| 2,500 | ₹364.39155 | ₹9,10,978.88 |