
T354K476M020AT | |
|---|---|
DigiKey Part Number | 399-T354K476M020AT-ND |
Manufacturer | |
Manufacturer Product Number | T354K476M020AT |
Description | CAP TANT 47UF 20% 20V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V Radial 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354K476M020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,275.72000 | ₹1,275.72 |
| 10 | ₹987.02600 | ₹9,870.26 |
| 50 | ₹871.82960 | ₹43,591.48 |
| 100 | ₹836.14870 | ₹83,614.87 |
| 500 | ₹775.73244 | ₹3,87,866.22 |
| 1,000 | ₹757.00859 | ₹7,57,008.59 |