Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T354M107M020AT8516 | |
|---|---|
DigiKey Part Number | 399-T354M107M020AT8516-ND |
Manufacturer | |
Manufacturer Product Number | T354M107M020AT8516 |
Description | 100.UF 20.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 600mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,980.37960 | ₹1,98,037.96 |

