
T355E106K020AT | |
|---|---|
DigiKey Part Number | 399-13604-ND |
Manufacturer | |
Manufacturer Product Number | T355E106K020AT |
Description | CAP TANT 10UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T355E106K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.05000 | ₹519.05 |
| 10 | ₹378.52200 | ₹3,785.22 |
| 50 | ₹322.44220 | ₹16,122.11 |
| 100 | ₹305.08160 | ₹30,508.16 |
| 500 | ₹275.69450 | ₹1,37,847.25 |
| 1,000 | ₹266.59117 | ₹2,66,591.17 |
| 3,000 | ₹255.33430 | ₹7,66,002.90 |