Parametric Equivalent

T398A105K025AT | |
|---|---|
DigiKey Part Number | 399-T398A105K025AT-ND |
Manufacturer | |
Manufacturer Product Number | T398A105K025AT |
Description | CAP TANT RAD 3LD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T398A105K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Size / Dimension | 0.280" L x 0.189" W (7.10mm x 4.80mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹158.65755 | ₹1,58,657.55 |
