
T428P686K025BP6320 | |
---|---|
DigiKey Part Number | T428P686K025BP6320-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T428P686K025BP6320 |
Description | CAP TANT 68UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2824 (7260 Metric) 95mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T428P686K025BP6320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 95mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | High Reliability | |
Failure Rate | B (0.1%) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹1,551.84076 | ₹7,75,920.38 |