
T489A104K035ATE20K | |
|---|---|
DigiKey Part Number | 399-T489A104K035ATE20KTR-ND - Tape & Reel (TR) 399-T489A104K035ATE20KCT-ND - Cut Tape (CT) 399-T489A104K035ATE20KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489A104K035ATE20K |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489A104K035ATE20K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.35400 | ₹293.54 |
| 50 | ₹21.95460 | ₹1,097.73 |
| 100 | ₹19.69020 | ₹1,969.02 |
| 500 | ₹15.87330 | ₹7,936.65 |
| 1,000 | ₹14.69450 | ₹14,694.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.72490 | ₹27,449.80 |
| 4,000 | ₹12.92723 | ₹51,708.92 |
| 6,000 | ₹12.52762 | ₹75,165.72 |
| 10,000 | ₹12.08483 | ₹1,20,848.30 |
| 14,000 | ₹11.82610 | ₹1,65,565.40 |
| 20,000 | ₹11.57706 | ₹2,31,541.20 |