
T490B157M010ATE800 | |
|---|---|
DigiKey Part Number | 399-T490B157M010ATE800TR-ND - Tape & Reel (TR) 399-T490B157M010ATE800CT-ND - Cut Tape (CT) 399-T490B157M010ATE800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490B157M010ATE800 |
Description | CAP TANT 150UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490B157M010ATE800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹75.20100 | ₹752.01 |
| 50 | ₹59.19180 | ₹2,959.59 |
| 100 | ₹54.24360 | ₹5,424.36 |
| 500 | ₹45.87734 | ₹22,938.67 |
| 1,000 | ₹43.28862 | ₹43,288.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹41.15886 | ₹82,317.72 |
| 4,000 | ₹39.40510 | ₹1,57,620.40 |
| 6,000 | ₹38.52651 | ₹2,31,159.06 |
| 10,000 | ₹37.55265 | ₹3,75,526.50 |
| 14,000 | ₹36.98326 | ₹5,17,765.64 |
| 20,000 | ₹36.43531 | ₹7,28,706.20 |