
T490B227M006ATE300 | |
|---|---|
DigiKey Part Number | 399-T490B227M006ATE300TR-ND - Tape & Reel (TR) 399-T490B227M006ATE300CT-ND - Cut Tape (CT) 399-T490B227M006ATE300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490B227M006ATE300 |
Description | CAP TANT 220UF 20% 6V 1411 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6 V 1411 (3528 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T490B227M006ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹63.92600 | ₹639.26 |
| 50 | ₹49.85460 | ₹2,492.73 |
| 100 | ₹45.53070 | ₹4,553.07 |
| 500 | ₹38.20626 | ₹19,103.13 |
| 1,000 | ₹35.94091 | ₹35,940.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.07719 | ₹68,154.38 |
| 4,000 | ₹32.54288 | ₹1,30,171.52 |
| 6,000 | ₹31.77410 | ₹1,90,644.60 |
| 10,000 | ₹30.92238 | ₹3,09,223.80 |
| 14,000 | ₹30.42416 | ₹4,25,938.24 |
| 20,000 | ₹29.94486 | ₹5,98,897.20 |