0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A104K035AT7280

DigiKey Part Number
399-T491A104K035AT7280TR-ND - Tape & Reel (TR)
399-T491A104K035AT7280CT-ND - Cut Tape (CT)
399-T491A104K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A104K035AT7280
Description
CAP TANT 0.1UF 10% 35V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A104K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,670
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹50.32000₹50.32
10₹31.03100₹310.31
50₹23.29660₹1,164.83
100₹20.92030₹2,092.03
500₹16.91886₹8,459.43
1,000₹15.68134₹15,681.34
2,500₹14.37636₹35,940.90
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹13.03320₹1,17,298.80
18,000₹12.48418₹2,24,715.24
27,000₹12.20923₹3,29,649.21
45,000₹11.90439₹5,35,697.55
63,000₹11.72616₹7,38,748.08
Manufacturers Standard Package