
T491A104K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A104K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491A104K035ATAUTOCT-ND - Cut Tape (CT) 399-T491A104K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104K035ATAUTO |
Description | CAP TANT 0.1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.03800 | ₹350.38 |
| 50 | ₹26.46480 | ₹1,323.24 |
| 100 | ₹23.83700 | ₹2,383.70 |
| 500 | ₹19.39574 | ₹9,697.87 |
| 1,000 | ₹18.02590 | ₹18,025.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.89789 | ₹33,795.78 |
| 4,000 | ₹15.96998 | ₹63,879.92 |
| 6,000 | ₹15.50506 | ₹93,030.36 |
| 10,000 | ₹14.99009 | ₹1,49,900.90 |
| 14,000 | ₹14.68891 | ₹2,05,644.74 |
| 20,000 | ₹14.39924 | ₹2,87,984.80 |