
T491A104K050AT7280 | |
|---|---|
DigiKey Part Number | 399-T491A104K050AT7280TR-ND - Tape & Reel (TR) 399-T491A104K050AT7280CT-ND - Cut Tape (CT) 399-T491A104K050AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A104K050AT7280 |
Description | CAP TANT 0.1UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A104K050AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹31.03100 | ₹310.31 |
| 50 | ₹23.29660 | ₹1,164.83 |
| 100 | ₹20.92030 | ₹2,092.03 |
| 500 | ₹16.91886 | ₹8,459.43 |
| 1,000 | ₹15.68134 | ₹15,681.34 |
| 2,500 | ₹14.37636 | ₹35,940.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹13.03320 | ₹1,17,298.80 |
| 18,000 | ₹12.48418 | ₹2,24,715.24 |
| 27,000 | ₹12.20923 | ₹3,29,649.21 |
| 45,000 | ₹11.90439 | ₹5,35,697.55 |
| 63,000 | ₹11.72616 | ₹7,38,748.08 |