Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491A106K016AN | |
|---|---|
DigiKey Part Number | 399-18016-2-ND - Tape & Reel (TR) 399-18016-1-ND - Cut Tape (CT) 399-18016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AN |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.76400 | ₹647.64 |
| 50 | ₹50.52540 | ₹2,526.27 |
| 100 | ₹46.13640 | ₹4,613.64 |
| 500 | ₹38.74114 | ₹19,370.57 |
| 1,000 | ₹36.45343 | ₹36,453.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹34.57014 | ₹69,140.28 |
| 4,000 | ₹33.01999 | ₹1,32,079.96 |
| 6,000 | ₹32.24360 | ₹1,93,461.60 |
| 10,000 | ₹31.38290 | ₹3,13,829.00 |
| 14,000 | ₹30.87964 | ₹4,32,314.96 |
| 20,000 | ₹30.39546 | ₹6,07,909.20 |
