Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

T491A106K016ZT | |
|---|---|
DigiKey Part Number | 495-2236-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A106K016ZT |
Description | CAP TANT 10UF 10% 16V 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016ZT Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106K016AT | KEMET | 67,659 | 399-8269-1-ND | ₹47.52000 | Direct |
| 293D106X9016A2TE3 | Vishay Sprague | 95,737 | 718-1123-1-ND | ₹57.78000 | Direct |
| F931C106KAA | KYOCERA AVX | 1,88,234 | 478-8235-1-ND | ₹43.80000 | Direct |
| F951C106KQAAQ2 | KYOCERA AVX | 4,824 | 478-8453-1-ND | ₹94.12000 | Direct |
| TAJA106K016RNJ | KYOCERA AVX | 0 | 478-1655-1-ND | ₹38.21000 | Direct |






