47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D476K025ATAUTO

DigiKey Part Number
399-T491D476K025ATAUTOTR-ND - Tape & Reel (TR)
399-T491D476K025ATAUTOCT-ND - Cut Tape (CT)
399-T491D476K025ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D476K025ATAUTO
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D476K025ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹169.60000₹169.60
10₹113.03500₹1,130.35
50₹90.81900₹4,540.95
100₹83.96060₹8,396.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹72.34216₹36,171.08
1,000₹68.74797₹68,747.97
1,500₹66.94731₹1,00,420.96
2,500₹64.95139₹1,62,378.48
3,500₹63.78475₹2,23,246.62
5,000₹62.66237₹3,13,311.85
Manufacturers Standard Package