
T491A225K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A225K016ATAUTOTR-ND - Tape & Reel (TR) 399-T491A225K016ATAUTOCT-ND - Cut Tape (CT) 399-T491A225K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225K016ATAUTO |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹28.98100 | ₹289.81 |
| 50 | ₹21.67500 | ₹1,083.75 |
| 100 | ₹19.42930 | ₹1,942.93 |
| 500 | ₹15.65338 | ₹7,826.69 |
| 1,000 | ₹14.48670 | ₹14,486.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.52735 | ₹27,054.70 |
| 4,000 | ₹12.73783 | ₹50,951.32 |
| 6,000 | ₹12.34264 | ₹74,055.84 |
| 10,000 | ₹11.90451 | ₹1,19,045.10 |
| 14,000 | ₹11.64845 | ₹1,63,078.30 |
| 20,000 | ₹11.40205 | ₹2,28,041.00 |