
T491A335K016AT7280 | |
|---|---|
DigiKey Part Number | 399-10124-2-ND - Tape & Reel (TR) 399-10124-1-ND - Cut Tape (CT) 399-10124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A335K016AT7280 |
Description | CAP TANT 3.3UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A335K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.50800 | ₹245.08 |
| 50 | ₹18.15260 | ₹907.63 |
| 100 | ₹16.21440 | ₹1,621.44 |
| 500 | ₹12.93980 | ₹6,469.90 |
| 1,000 | ₹11.93154 | ₹11,931.54 |
| 2,500 | ₹10.86623 | ₹27,165.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹9.77076 | ₹87,936.84 |
| 18,000 | ₹9.32305 | ₹1,67,814.90 |
| 27,000 | ₹9.09882 | ₹2,45,668.14 |
| 45,000 | ₹8.85027 | ₹3,98,262.15 |
| 63,000 | ₹8.70490 | ₹5,48,408.70 |
| 90,000 | ₹8.56508 | ₹7,70,857.20 |