
T491A474K050AT | |
|---|---|
DigiKey Part Number | 399-T491A474K050ATTR-ND - Tape & Reel (TR) 399-T491A474K050ATCT-ND - Cut Tape (CT) 399-T491A474K050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A474K050AT |
Description | CAP TANT 0.47UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 9.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A474K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹34.75800 | ₹347.58 |
| 50 | ₹26.27840 | ₹1,313.92 |
| 100 | ₹23.65990 | ₹2,365.99 |
| 500 | ₹19.24850 | ₹9,624.25 |
| 1,000 | ₹17.88519 | ₹17,885.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹16.76370 | ₹33,527.40 |
| 4,000 | ₹15.84116 | ₹63,364.64 |
| 6,000 | ₹15.37911 | ₹92,274.66 |
| 10,000 | ₹14.86689 | ₹1,48,668.90 |
| 14,000 | ₹14.56750 | ₹2,03,945.00 |
| 20,000 | ₹14.27945 | ₹2,85,589.00 |