
T491A475K010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491A475K010ATAUTOTR-ND - Tape & Reel (TR) 399-T491A475K010ATAUTOCT-ND - Cut Tape (CT) 399-T491A475K010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K010ATAUTO |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.96300 | ₹319.63 |
| 50 | ₹24.02340 | ₹1,201.17 |
| 100 | ₹21.59120 | ₹2,159.12 |
| 500 | ₹17.48728 | ₹8,743.64 |
| 1,000 | ₹16.21902 | ₹16,219.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.17627 | ₹30,352.54 |
| 4,000 | ₹14.31780 | ₹57,271.20 |
| 6,000 | ₹13.88798 | ₹83,327.88 |
| 10,000 | ₹13.41152 | ₹1,34,115.20 |
| 14,000 | ₹13.13297 | ₹1,83,861.58 |
| 20,000 | ₹12.86503 | ₹2,57,300.60 |