
T491A475K016AT7280 | |
|---|---|
DigiKey Part Number | 399-18027-2-ND - Tape & Reel (TR) 399-18027-1-ND - Cut Tape (CT) 399-18027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K016AT7280 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.86300 | ₹278.63 |
| 50 | ₹20.79920 | ₹1,039.96 |
| 100 | ₹18.62790 | ₹1,862.79 |
| 500 | ₹14.97312 | ₹7,486.56 |
| 1,000 | ₹13.84558 | ₹13,845.58 |
| 2,500 | ₹12.65540 | ₹31,638.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ₹11.43092 | ₹1,02,878.28 |
| 18,000 | ₹10.93061 | ₹1,96,750.98 |
| 27,000 | ₹10.67991 | ₹2,88,357.57 |
| 45,000 | ₹10.40208 | ₹4,68,093.60 |
| 63,000 | ₹10.23963 | ₹6,45,096.69 |
| 90,000 | ₹10.08328 | ₹9,07,495.20 |