4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A475M010AT7280

DigiKey Part Number
399-T491A475M010AT7280TR-ND - Tape & Reel (TR)
399-T491A475M010AT7280CT-ND - Cut Tape (CT)
399-T491A475M010AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A475M010AT7280
Description
CAP TANT 4.7UF 20% 10V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A475M010AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹45.66000₹45.66
10₹27.86300₹278.63
50₹20.79920₹1,039.96
100₹18.62790₹1,862.79
500₹14.97312₹7,486.56
1,000₹13.84558₹13,845.58
2,500₹12.65540₹31,638.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000₹11.43092₹1,02,878.28
18,000₹10.93061₹1,96,750.98
27,000₹10.67991₹2,88,357.57
45,000₹10.40208₹4,68,093.60
63,000₹10.23963₹6,45,096.69
90,000₹10.08328₹9,07,495.20
Manufacturers Standard Package