1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105K035AT7280

DigiKey Part Number
399-T491B105K035AT7280TR-ND - Tape & Reel (TR)
399-T491B105K035AT7280CT-ND - Cut Tape (CT)
399-T491B105K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105K035AT7280
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105K035AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,323
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.49700₹314.97
50₹23.68780₹1,184.39
100₹21.27440₹2,127.44
500₹17.22078₹8,610.39
1,000₹15.96649₹15,966.49
2,500₹14.64399₹36,609.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹13.38838₹1,07,107.04
16,000₹12.81348₹2,05,015.68
24,000₹12.52540₹3,00,609.60
40,000₹12.20608₹4,88,243.20
56,000₹12.01938₹6,73,085.28
Manufacturers Standard Package