T491B106K010AT7622 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₹58.14956
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹72.98747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.49591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.15286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.15286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.15286
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹19.49591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.84047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹21.84047
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.28658
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹17.87448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹13.07272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.93958
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹14.93958
Datasheet
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K010AT7622

DigiKey Part Number
T491B106K010AT7622-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106K010AT7622
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K010AT7622 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹14.93958₹29,879.16
Manufacturers Standard Package