T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K020ATAUTO

DigiKey Part Number
399-T491B106K020ATAUTOTR-ND - Tape & Reel (TR)
399-T491B106K020ATAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T491B106K020ATAUTO
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K020ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,845
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹57.68000₹57.68
10₹35.85100₹358.51
50₹27.24320₹1,362.16
100₹24.60760₹2,460.76
500₹20.14398₹10,071.99
1,000₹18.76407₹18,764.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹17.62953₹35,259.06
4,000₹16.69554₹66,782.16
6,000₹16.22774₹97,366.44
10,000₹15.70947₹1,57,094.70
14,000₹15.40641₹2,15,689.74
20,000₹15.11482₹3,02,296.40
24,000₹14.97665₹3,59,439.60
48,000₹14.51128₹6,96,541.44
50,000₹14.48661₹7,24,330.50
Manufacturers Standard Package