100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B107M010AT

DigiKey Part Number
399-9722-2-ND - Tape & Reel (TR)
399-9722-1-ND - Cut Tape (CT)
399-9722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B107M010AT
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B107M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,401
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹121.14000₹121.14
10₹78.64900₹786.49
50₹62.02460₹3,101.23
100₹56.89010₹5,689.01
500₹48.21630₹24,108.15
1,000₹45.53348₹45,533.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹43.32497₹86,649.94
4,000₹41.50644₹1,66,025.76
6,000₹40.59571₹2,43,574.26
10,000₹39.58579₹3,95,857.90
14,000₹38.99555₹5,45,937.70
20,000₹38.42748₹7,68,549.60
Manufacturers Standard Package