
T491B107M010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491B107M010ATAUTOTR-ND - Tape & Reel (TR) 399-T491B107M010ATAUTOCT-ND - Cut Tape (CT) 399-T491B107M010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107M010ATAUTO |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107M010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹82.56300 | ₹825.63 |
| 50 | ₹65.28620 | ₹3,264.31 |
| 100 | ₹59.93720 | ₹5,993.72 |
| 500 | ₹50.91870 | ₹25,459.35 |
| 1,000 | ₹48.12684 | ₹48,126.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹45.82934 | ₹91,658.68 |
| 4,000 | ₹43.93743 | ₹1,75,749.72 |
| 6,000 | ₹42.98981 | ₹2,57,938.86 |
| 10,000 | ₹41.93929 | ₹4,19,392.90 |
| 14,000 | ₹41.32506 | ₹5,78,550.84 |
| 20,000 | ₹40.73412 | ₹8,14,682.40 |