
T491B225K020AT | |
|---|---|
DigiKey Part Number | 399-3714-2-ND - Tape & Reel (TR) 399-3714-1-ND - Cut Tape (CT) 399-3714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B225K020AT |
Description | CAP TANT 2.2UF 10% 20V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B225K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹29.63300 | ₹296.33 |
| 50 | ₹22.21560 | ₹1,110.78 |
| 100 | ₹19.93250 | ₹1,993.25 |
| 500 | ₹16.07644 | ₹8,038.22 |
| 1,000 | ₹14.88646 | ₹14,886.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.90708 | ₹27,814.16 |
| 4,000 | ₹13.10172 | ₹52,406.88 |
| 6,000 | ₹12.69830 | ₹76,189.80 |
| 10,000 | ₹12.25116 | ₹1,22,511.60 |
| 14,000 | ₹11.98984 | ₹1,67,857.76 |
| 20,000 | ₹11.73845 | ₹2,34,769.00 |