
T491B226K010ATAUTO | |
|---|---|
DigiKey Part Number | 399-18042-2-ND - Tape & Reel (TR) 399-18042-1-ND - Cut Tape (CT) 399-18042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B226K010ATAUTO |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B226K010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹15.47400 | ₹30,948.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹32.89500 | ₹328.95 |
| 50 | ₹24.86200 | ₹1,243.10 |
| 100 | ₹22.37400 | ₹2,237.40 |
| 500 | ₹18.18990 | ₹9,094.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹35.50400 | ₹355.04 |
| 50 | ₹29.44680 | ₹1,472.34 |
| 100 | ₹23.38970 | ₹2,338.97 |
| 500 | ₹19.47588 | ₹9,737.94 |
| 1,000 | ₹15.56206 | ₹15,562.06 |