T491B226K016AT4539 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.72838
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.25726
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.18404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.19148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.18404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.18404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.16150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.18404
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.18404
Datasheet

Parametric Equivalent


CAL-CHIP ELECTRONICS, INC.
In Stock: 20,000
Unit Price: ₹0.10700
Datasheet
T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B226K016AT4539

DigiKey Part Number
T491B226K016AT4539-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B226K016AT4539
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B226K016AT4539 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹16.33171₹32,663.42
Manufacturers Standard Package