3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335K035AT

DigiKey Part Number
399-10145-2-ND - Tape & Reel (TR)
399-10145-1-ND - Cut Tape (CT)
399-10145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B335K035AT
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,936
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.30000₹64.30
10₹40.25600₹402.56
50₹30.65820₹1,532.91
100₹27.69490₹2,769.49
500₹22.70570₹11,352.85
1,000₹21.16347₹21,163.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹19.56207₹39,124.14
4,000₹18.53074₹74,122.96
6,000₹18.01394₹1,08,083.64
10,000₹17.44125₹1,74,412.50
14,000₹17.10649₹2,39,490.86
20,000₹16.78438₹3,35,687.60
Manufacturers Standard Package