
T491B336M020AT | |
|---|---|
DigiKey Part Number | 399-T491B336M020ATTR-ND - Tape & Reel (TR) 399-T491B336M020ATCT-ND - Cut Tape (CT) 399-T491B336M020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336M020AT |
Description | CAP TANT 33UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹68.39900 | ₹683.99 |
| 50 | ₹53.58200 | ₹2,679.10 |
| 100 | ₹48.99720 | ₹4,899.72 |
| 500 | ₹41.25344 | ₹20,626.72 |
| 1,000 | ₹38.85856 | ₹38,858.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.88721 | ₹73,774.42 |
| 4,000 | ₹35.26438 | ₹1,41,057.52 |
| 6,000 | ₹34.45118 | ₹2,06,707.08 |
| 10,000 | ₹33.55013 | ₹3,35,501.30 |
| 14,000 | ₹33.02299 | ₹4,62,321.86 |
| 20,000 | ₹32.51595 | ₹6,50,319.00 |