33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B336M020AT

DigiKey Part Number
399-T491B336M020ATTR-ND - Tape & Reel (TR)
399-T491B336M020ATCT-ND - Cut Tape (CT)
399-T491B336M020ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B336M020AT
Description
CAP TANT 33UF 20% 20V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B336M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹106.23000₹106.23
10₹68.39900₹683.99
50₹53.58200₹2,679.10
100₹48.99720₹4,899.72
500₹41.25344₹20,626.72
1,000₹38.85856₹38,858.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹36.88721₹73,774.42
4,000₹35.26438₹1,41,057.52
6,000₹34.45118₹2,06,707.08
10,000₹33.55013₹3,35,501.30
14,000₹33.02299₹4,62,321.86
20,000₹32.51595₹6,50,319.00
Manufacturers Standard Package