
T491B335M035ATAUTO | |
---|---|
DigiKey Part Number | 399-T491B335M035ATAUTOTR-ND - Tape & Reel (TR) 399-T491B335M035ATAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T491B335M035ATAUTO |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B335M035ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹74.54000 | ₹74.54 |
10 | ₹47.29800 | ₹472.98 |
50 | ₹36.52540 | ₹1,826.27 |
100 | ₹33.18880 | ₹3,318.88 |
500 | ₹27.55732 | ₹13,778.66 |
1,000 | ₹25.81713 | ₹25,817.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹24.38487 | ₹48,769.74 |
4,000 | ₹23.20618 | ₹92,824.72 |
6,000 | ₹22.61583 | ₹1,35,694.98 |
10,000 | ₹21.96138 | ₹2,19,613.80 |
14,000 | ₹21.57865 | ₹3,02,101.10 |
20,000 | ₹21.21059 | ₹4,24,211.80 |
24,000 | ₹21.03611 | ₹5,04,866.64 |