
T491B475K016AT7280 | |
|---|---|
DigiKey Part Number | 399-18044-2-ND - Tape & Reel (TR) 399-18044-1-ND - Cut Tape (CT) 399-18044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K016AT7280 |
Description | CAP TANT 4.7UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K016AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.59000 | ₹315.90 |
| 50 | ₹23.76240 | ₹1,188.12 |
| 100 | ₹21.35820 | ₹2,135.82 |
| 500 | ₹17.28600 | ₹8,643.00 |
| 1,000 | ₹16.02986 | ₹16,029.86 |
| 2,500 | ₹14.70326 | ₹36,758.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹13.44418 | ₹1,07,553.44 |
| 16,000 | ₹12.86753 | ₹2,05,880.48 |
| 24,000 | ₹12.57860 | ₹3,01,886.40 |
| 40,000 | ₹12.25841 | ₹4,90,336.40 |
| 56,000 | ₹12.07108 | ₹6,75,980.48 |