
T491B475M035AT | |
---|---|
DigiKey Part Number | 399-18045-2-ND - Tape & Reel (TR) 399-18045-1-ND - Cut Tape (CT) 399-18045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475M035AT |
Description | CAP TANT 4.7UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475M035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹94.95000 | ₹94.95 |
10 | ₹61.23100 | ₹612.31 |
50 | ₹47.88420 | ₹2,394.21 |
100 | ₹43.75770 | ₹4,375.77 |
500 | ₹36.80048 | ₹18,400.24 |
1,000 | ₹34.64853 | ₹34,648.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹32.87729 | ₹65,754.58 |
4,000 | ₹31.41929 | ₹1,25,677.16 |
6,000 | ₹30.68896 | ₹1,84,133.76 |
10,000 | ₹29.87929 | ₹2,98,792.90 |
14,000 | ₹29.40603 | ₹4,11,684.42 |
20,000 | ₹28.95049 | ₹5,79,009.80 |
24,000 | ₹28.73464 | ₹6,89,631.36 |