
T491B476K010AH | |
|---|---|
DigiKey Part Number | 399-T491B476K010AHTR-ND - Tape & Reel (TR) 399-T491B476K010AHCT-ND - Cut Tape (CT) 399-T491B476K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476K010AH |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476K010AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹67.56000 | ₹675.60 |
| 50 | ₹52.83640 | ₹2,641.82 |
| 100 | ₹48.30760 | ₹4,830.76 |
| 500 | ₹40.64586 | ₹20,322.93 |
| 1,000 | ₹38.27615 | ₹38,276.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.32623 | ₹72,652.46 |
| 4,000 | ₹34.72110 | ₹1,38,884.40 |
| 6,000 | ₹33.91675 | ₹2,03,500.50 |
| 10,000 | ₹33.02521 | ₹3,30,252.10 |
| 14,000 | ₹32.50401 | ₹4,55,056.14 |
| 20,000 | ₹32.00240 | ₹6,40,048.00 |