T491C105K050ATAUTO7555 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹49.71286
Datasheet

Parametric Equivalent


KEMET
In Stock: 878
Unit Price: ₹83.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹27.63897
Datasheet
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C105K050ATAUTO7555

DigiKey Part Number
T491C105K050ATAUTO7555-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C105K050ATAUTO7555
Description
CAP TANT 1UF 10% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 4.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C105K050ATAUTO7555 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
4.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹27.63897₹27,638.97