
T491C156M016AT | |
|---|---|
DigiKey Part Number | 399-10164-2-ND - Tape & Reel (TR) 399-10164-1-ND - Cut Tape (CT) 399-10164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156M016AT |
Description | CAP TANT 15UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹41.84100 | ₹418.41 |
| 50 | ₹31.92560 | ₹1,596.28 |
| 100 | ₹28.86900 | ₹2,886.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.71210 | ₹11,856.05 |
| 1,000 | ₹22.11956 | ₹22,119.56 |
| 1,500 | ₹21.32282 | ₹31,984.23 |
| 2,500 | ₹20.43904 | ₹51,097.60 |
| 3,500 | ₹19.92263 | ₹69,729.21 |
| 5,000 | ₹19.42593 | ₹97,129.65 |