
T491C335K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C335K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491C335K035ATAUTOCT-ND - Cut Tape (CT) 399-T491C335K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335K035ATAUTO |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.76100 | ₹497.61 |
| 50 | ₹38.33680 | ₹1,916.84 |
| 100 | ₹34.81430 | ₹3,481.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.85412 | ₹14,427.06 |
| 1,000 | ₹27.01183 | ₹27,011.83 |
| 1,500 | ₹26.08959 | ₹39,134.39 |
| 2,500 | ₹25.06704 | ₹62,667.60 |
| 3,500 | ₹24.46958 | ₹85,643.53 |
| 5,000 | ₹23.89513 | ₹1,19,475.65 |