
T491C337M004AT | |
|---|---|
DigiKey Part Number | 399-T491C337M004ATTR-ND - Tape & Reel (TR) 399-T491C337M004ATCT-ND - Cut Tape (CT) 399-T491C337M004ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C337M004AT |
Description | CAP TANT 330UF 20% 4V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C337M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹165.87000 | ₹165.87 |
| 10 | ₹110.98500 | ₹1,109.85 |
| 50 | ₹89.03000 | ₹4,451.50 |
| 100 | ₹82.26460 | ₹8,226.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹70.82322 | ₹35,411.61 |
| 1,000 | ₹67.28309 | ₹67,283.09 |
| 1,500 | ₹65.50976 | ₹98,264.64 |
| 2,500 | ₹63.54428 | ₹1,58,860.70 |
| 3,500 | ₹62.39495 | ₹2,18,382.33 |
| 5,000 | ₹61.28955 | ₹3,06,447.75 |