330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C337M004AT

DigiKey Part Number
399-T491C337M004ATTR-ND - Tape & Reel (TR)
399-T491C337M004ATCT-ND - Cut Tape (CT)
399-T491C337M004ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C337M004AT
Description
CAP TANT 330UF 20% 4V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C337M004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹165.87000₹165.87
10₹110.98500₹1,109.85
50₹89.03000₹4,451.50
100₹82.26460₹8,226.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹70.82322₹35,411.61
1,000₹67.28309₹67,283.09
1,500₹65.50976₹98,264.64
2,500₹63.54428₹1,58,860.70
3,500₹62.39495₹2,18,382.33
5,000₹61.28955₹3,06,447.75
Manufacturers Standard Package