
T491C475K020AT7280 | |
---|---|
DigiKey Part Number | 399-10172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C475K020AT7280 |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C475K020AT7280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹19.34236 | ₹58,027.08 |
6,000 | ₹18.43086 | ₹1,10,585.16 |
9,000 | ₹17.97419 | ₹1,61,767.71 |
15,000 | ₹17.46811 | ₹2,62,021.65 |
21,000 | ₹17.17229 | ₹3,60,618.09 |
30,000 | ₹16.88755 | ₹5,06,626.50 |
36,000 | ₹16.75261 | ₹6,03,093.96 |