Parametric Equivalent

T491C685K035AHAUTO | |
|---|---|
DigiKey Part Number | T491C685K035AHAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C685K035AHAUTO |
Description | CAP TANT 6.8UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491C685K035AHAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹51.09388 | ₹25,546.94 |
