
T491D106K020AT | |
|---|---|
DigiKey Part Number | 399-18064-2-ND - Tape & Reel (TR) 399-18064-1-ND - Cut Tape (CT) 399-18064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K020AT |
Description | CAP TANT 10UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹49.85500 | ₹498.55 |
| 50 | ₹38.37400 | ₹1,918.70 |
| 100 | ₹34.85160 | ₹3,485.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹28.88580 | ₹14,442.90 |
| 1,000 | ₹27.04165 | ₹27,041.65 |
| 1,500 | ₹26.11879 | ₹39,178.18 |
| 2,500 | ₹25.09574 | ₹62,739.35 |
| 3,500 | ₹24.49753 | ₹85,741.36 |
| 5,000 | ₹23.92252 | ₹1,19,612.60 |