10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K050AH

DigiKey Part Number
399-10182-2-ND - Tape & Reel (TR)
399-10182-1-ND - Cut Tape (CT)
399-10182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106K050AH
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K050AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹227.37000₹227.37
10₹155.34100₹1,553.41
50₹126.75160₹6,337.58
100₹117.91760₹11,791.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹102.98172₹51,490.86
1,000₹98.35875₹98,358.75
1,500₹96.04246₹1,44,063.69
2,500₹93.47562₹2,33,689.05
3,500₹91.97432₹3,21,910.12
5,000₹90.52983₹4,52,649.15
Manufacturers Standard Package