
T491D226K020ATAUTO | |
|---|---|
DigiKey Part Number | 399-18071-2-ND - Tape & Reel (TR) 399-18071-1-ND - Cut Tape (CT) 399-18071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K020ATAUTO |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D226K020ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹119.28000 | ₹119.28 |
| 10 | ₹77.81000 | ₹778.10 |
| 50 | ₹61.31640 | ₹3,065.82 |
| 100 | ₹56.22840 | ₹5,622.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹47.63296 | ₹23,816.48 |
| 1,000 | ₹44.97250 | ₹44,972.50 |
| 1,500 | ₹43.64087 | ₹65,461.31 |
| 2,500 | ₹42.16518 | ₹1,05,412.95 |
| 3,500 | ₹41.30217 | ₹1,44,557.60 |
| 5,000 | ₹40.47217 | ₹2,02,360.85 |