100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B107M010ATAUTO

DigiKey Part Number
399-T491B107M010ATAUTOTR-ND - Tape & Reel (TR)
399-T491B107M010ATAUTOCT-ND - Cut Tape (CT)
399-T491B107M010ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B107M010ATAUTO
Description
CAP TANT 100UF 20% 10V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B107M010ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹126.73000₹126.73
10₹82.56300₹825.63
50₹65.28620₹3,264.31
100₹59.93720₹5,993.72
500₹50.91870₹25,459.35
1,000₹48.12684₹48,126.84
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹45.82934₹91,658.68
4,000₹43.93743₹1,75,749.72
6,000₹42.98981₹2,57,938.86
10,000₹41.93929₹4,19,392.90
14,000₹41.32506₹5,78,550.84
20,000₹40.73412₹8,14,682.40
Manufacturers Standard Package